Reference Only

MX34016NF1

Automotive Connectors 16P 2.2mm R/A Pin Header

Manufacturer:

Mfr Part:
MX34016NF1

TTI Part:
MX34016NF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.2 mm (0.087 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
SeriesMX34
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Contact TypePin (Male)
Current Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,078 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.01$1,088.78
Need more?
Sign in to add projects and notes