Reference Only

MX34012SF1

Automotive Connectors 12P Sckt HOUSING 2.2mm

Manufacturer:

Mfr Part:
MX34012SF1

TTI Part:
MX34012SF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions12 Position
Pitch2.2 mm (0.087 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorGray
SeriesMX34
PackagingBulk
Contact GenderWithout Socket Contacts
Contact MaterialCopper Alloy
Current Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

872In Stock

1,872 expected 25-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$5.10
$0.84$8.40
$0.83$20.75
$0.83$41.50
$0.82$82.00
$0.81$202.50
$0.80$400.00
Need more?

My Notes

Sign into see notes.