Reference Only
MX34007SF1
Automotive Connectors 7P Sckt HOUSING
Datasheet
MX34007SF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 7 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Unsealed | |
| Series | MX34 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wire Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
32In Stock
1,782 expected 16-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 13 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.396 | $5.14 | |
| $0.392 | $9.80 | |
| $0.388 | $19.40 | |
| $0.384 | $38.40 | |
| $0.381 | $95.25 | |
| $0.377 | $335.90 | |
| $0.368 | $1,967.32 |
Need more?
Associated Parts

JAE Electronics
Automotive Connectors Sckt Contacts

JAE Electronics
Automotive Connectors Socket Contact For MX34 Housing
JAE Electronics
Automotive Connectors 7P Pin Header R/A
JAE Electronics
Automotive Connectors 7P Pin Header

JAE Electronics
Automotive Connectors Socket Contact For MX34 Housing
Sign in to add projects and notes