Reference Only
MX34003SF1
Automotive Connectors 3P Sckt HOUSING
Datasheet
MX34003SF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Color | Gray | |
| Series | MX34 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Current Rating | 3 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Wire Housing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,620In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.367 | $7.34 | |
| $0.363 | $36.30 | |
| $0.359 | $179.50 | |
| $0.356 | $356.00 | |
| $0.352 | $570.24 | |
| $0.349 | $872.50 | |
| $0.345 | $1,676.70 |
Need more?
Associated Parts

JAE Electronics
Automotive Connectors Socket Contact For MX34 Housing

JAE Electronics
Automotive Connectors Sckt Contacts

Automotive Connectors 3P Pin Header R/A Male

JAE Electronics
Automotive Connectors Socket Contact For MX34 Housing
Sign in to add projects and notes