Reference Only
MX23A36XF1
Automotive Connectors 36P FRONT CAP
Datasheet
MX23A36XF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 36 Position | |
| Series | MX23A | |
| Packaging | Bulk | |
| Description/Function | Compact type low-profiled waterproof connector | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
920In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.83 | $5.66 | |
| $2.80 | $28.00 | |
| $2.73 | $68.25 | |
| $2.69 | $134.50 | |
| $2.61 | $261.00 | |
| $2.57 | $385.50 | |
| $2.27 | $2,270.00 | |
| $2.24 | $3,360.00 |
Need more?
Sign in to add projects and notes