Reference Only
MX23A34XF1
Automotive Connectors 34P Front Cap
Datasheet
MX23A34XF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 34 Position | |
| Color | Orange | |
| Series | MX23A | |
| Packaging | Bulk | |
| Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,301In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $5.55 | |
| $1.83 | $18.30 | |
| $1.81 | $45.25 | |
| $1.80 | $90.00 | |
| $1.77 | $177.00 | |
| $1.71 | $2,565.00 | |
| $1.70 | $5,100.00 | |
| $1.68 | $10,080.00 |
Need more?
Sign in to add projects and notes