Reference Only

MX23A26NF1

Automotive Connectors 26P Std Pin Header

Manufacturer:

Mfr Part:
MX23A26NF1

TTI Part:
MX23A26NF1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions26 Position
Pitch2.5 mm (0.098 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesMX23A
PackagingBulk
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Current Rating3 A
Description/FunctionConnector can be used for wide range water proof equipment including automobiles, motorcycles
FeaturesCompact type low-profiled waterproof connector
Insulation Resistance100 MOhms
Length44 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Outside Diameter1.6 mm to 2.2 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.92$6.92
$6.84$34.20
$6.77$67.70
$6.69$167.25
$6.50$325.00
$6.00$600.00
$5.21$5,835.20
Need more?

My Notes

Sign into see notes.