Reference Only
MX23A18XF1
Automotive Connectors 18P Front Cap
Datasheet
MX23A18XF1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Number of Positions | 18 Position | |
| Color | Orange | |
| Series | MX23A | |
| Packaging | Bulk | |
| Description/Function | Front cap | |
| Material | Polybutylene Terephthalate (PBT) | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.05 | $105.00 | |
| $1.04 | $520.00 | |
| $1.01 | $1,010.00 | |
| $0.98 | $1,470.00 |
Need more?
Associated Parts
Automotive Connectors 18P Socket Housing
Sign in to add projects and notes