Reference Only

MA01R030VABBR600

Board to Board & Mezzanine Connectors CONN RIGID SIDE STRAIGHT 30 POS

Manufacturer:

Mfr Part:
MA01R030VABBR600

TTI Part:
MA01R030VABBR600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions30 Position
Pitch0.635 mm (0.025 in)
Termination StyleSolder
Voltage Rating50 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMA01
PackagingReel
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$2.82$1,692.00
$2.58$3,096.00
Need more?
Sign in to add projects and notes