Reference Only

MA01F080VABBR300

Board to Board & Mezzanine Connectors CONN FLOATING SIDE STR 80 POS

Manufacturer:

Mfr Part:
MA01F080VABBR300

TTI Part:
MA01F080VABBR300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions80 Position
Pitch0.635 mm (0.025 in)
Termination StyleSolder
Mounting AngleStraight
Voltage Rating50 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMA01
PackagingReel
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$5.01$1,503.00
$4.85$2,910.00
$4.57$4,113.00
Need more?
Sign in to add projects and notes