Reference Only

MA01F040VAABR500

Board to Board & Mezzanine Connectors CONN FLOATING SIDE STR 40 POS

Manufacturer:

Mfr Part:
MA01F040VAABR500

TTI Part:
MA01F040VAABR500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions40 Position
Pitch0.635 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height6.3 mm
Current Rating500 mA
Voltage Rating50 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesMA01
PackagingReel
Insulation Resistance100 MOhms
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.49$1,745.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com

My Notes

Sign into see notes.