Reference Only
M37S07K4P4
Automotive Connectors Connector Crimp Sckt 0.3mm MM2 MX37
Datasheet
M37S07K4P4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 22 AWG | |
| Series | M37S | |
| Packaging | Each | |
| Unit Of Measure | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Height | 2.61 mm | |
| Length | 20.8 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Terminal | |
| Width | 2.63 mm | |
| Wire Gauge Range | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 3)| Quantity | Price Per Reel | Ext. Price |
|---|---|---|
| $1,403.65 | $4,210.95 |
Need more?
Sign in to add projects and notes