Reference Only

M34S75C4F5

Automotive Connectors AUTOMOTIVE SOCKET CONTACT

Manufacturer:

Mfr Part:
M34S75C4F5

TTI Part:
M34S75C4F5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryAutomotive Connectors
ProductContacts
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Max26 AWG
SeriesMX34
PackagingReel
Contact GenderSocket (Female)
Current Rating3 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeTerminal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.055$412.50
$0.053$795.00
$0.052$1,170.00
$0.05$2,625.00
$0.049$5,145.00
$0.047$11,985.00
Need more?

My Notes

Sign into see notes.