Reference Only
M120-55780
Automotive Connectors COMPACT WATERPROOF 40P
Datasheet
M120-55780 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | White | |
| Series | MX23A | |
| Packaging | Bulk | |
| Current Rating | 3 A | |
| Description/Function | Dummy plug | |
| Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
22,300
On Order
22,300 expected on from 19-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $26.80 | |
| $0.132 | $132.00 | |
| $0.13 | $650.00 |
Need more?
Associated Parts
JAE Electronics
Automotive Connectors 12P Socket Housing
Automotive Connectors 18P Socket Housing
Sign in to add projects and notes