Reference Only

KN01S03KKP3

Heavy Duty Power Connectors Conn Socket contact #20 size, AWG 22-26 wire

Manufacturer:

Mfr Part:
KN01S03KKP3

TTI Part:
KN01S03KKP3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryHeavy Duty Power Connectors
SeriesKN01
ProductContacts
Current Rating3 A
Termination StyleCrimp
Voltage Rating24 VDC
Insert / Contact GenderSocket (Female)
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
PackagingReel
TradenameKN06/KN01
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.096$288.00
$0.078$468.00
$0.075$675.00
$0.073$1,095.00
$0.071$1,917.00
$0.069$8,694.00
Need more?

My Notes

Sign into see notes.