Reference Only

KN01P25HHP1

Heavy Duty Power Connectors Conn Pin contact #16 1.7mm-2.4mm 16-20AWG

Manufacturer:

Mfr Part:
KN01P25HHP1

TTI Part:
KN01P25HHP1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryHeavy Duty Power Connectors
SeriesKN01
ProductContacts
Current Rating16 A
Termination StyleCrimp
Voltage Rating250 VAC
Contact PlatingGold
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
PackagingReel
TradenameKN06/KN01
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.234$585.00
$0.224$1,120.00
Need more?
Sign in to add projects and notes