Reference Only
KN01P15HGP2
Heavy Duty Power Connectors Conn Pin contact #12 size, AWG 14-17 wire
Datasheet
KN01P15HGP2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Contacts | |
| Current Rating | 23 A | |
| Termination Style | Crimp | |
| Voltage Rating | 250 VAC | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 14 AWG | |
| Packaging | Reel | |
| Tradename | KN06/KN01 | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.30 | $450.00 | |
| $0.297 | $891.00 | |
| $0.289 | $1,300.50 | |
| $0.286 | $2,145.00 | |
| $0.276 | $4,140.00 |
Need more?
Sign in to add projects and notes