Reference Only
KN01L50PL
Heavy Duty Power Connectors Conn Pin insulator block 50 position of #22 contacts
Datasheet
KN01L50PL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Connectors | |
| Current Rating | 1 A | |
| Number of Positions | 50 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 24 VDC | |
| Housing Material | Synthetic Resin | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | KN06/KN01 | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
118In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.93 | $9.86 | |
| $4.14 | $41.40 | |
| $3.53 | $176.50 | |
| $3.49 | $349.00 | |
| $3.32 | $664.00 | |
| $3.10 | $1,550.00 | |
| $3.01 | $3,010.00 | |
| $2.89 | $14,450.00 |
Need more?
Sign in to add projects and notes