Reference Only
KN01L18PK
Heavy Duty Power Connectors Conn Pin insulator block, 18 position of #20 contacts
Datasheet
KN01L18PK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Inserts | |
| Current Rating | 3 A | |
| Number of Positions | 18 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 24 VDC | |
| Insert / Contact Gender | Male | |
| Housing Material | Synthetic Resin | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | KN06/KN01 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
134In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $7.80 | |
| $3.25 | $81.25 | |
| $3.09 | $154.50 | |
| $2.79 | $418.50 | |
| $2.65 | $795.00 | |
| $2.60 | $1,300.00 | |
| $2.50 | $2,500.00 |
Need more?
My Notes
Sign into see notes.