Reference Only
KN01L12SG
Heavy Duty Power Connectors Conn Socket insulator block, 12 pos #12 contacts
Datasheet
KN01L12SG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Connectors | |
| Current Rating | 23 A | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 VAC | |
| Insert / Contact Gender | Female | |
| Housing Material | Synthetic Resin | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | KN06/KN01 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.55 | $10.55 | |
| $8.96 | $89.60 | |
| $8.40 | $168.00 | |
| $7.92 | $396.00 | |
| $7.54 | $754.00 | |
| $7.07 | $1,414.00 | |
| $6.78 | $3,390.00 | |
| $6.46 | $6,460.00 |
Need more?
My Notes
Sign into see notes.