Reference Only
KN01L12PG
Heavy Duty Power Connectors Conn Pin insulator block, 12 position of #12 contacts
Datasheet
KN01L12PG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | KN01 | |
| Product | Connectors | |
| Current Rating | 23 A | |
| Number of Positions | 12 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 VAC | |
| Housing Material | Synthetic Resin | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Tradename | KN06/KN01 | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.00 | $12.00 | |
| $10.67 | $106.70 | |
| $10.15 | $253.75 | |
| $9.79 | $489.50 | |
| $9.69 | $1,085.28 | |
| $8.10 | $1,814.40 |
Need more?
Sign in to add projects and notes