Reference Only

JN2VDS10SL1

Standard Circular Connector 10P Str Metal Plug 5.7 to 7.33mm CBLdia

Manufacturer:

Mfr Part:
JN2VDS10SL1

TTI Part:
JN2VDS10SL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions10 Position
Contact GenderWithout Socket Contacts
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialZinc Alloy
IP RatingIP67
Current Rating3 A
SeriesJN1V/JN2V
PackagingBulk
Cable Diameter5.7 mm to 7.3 mm
ColorBlack
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Mating Cycles500 Cycle
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating230 VAC
Wire Gauge28 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.84$445.20
Need more?
Sign in to add projects and notes