Reference Only
JN2FS10SL1-R
Standard Circular Connector 10P ANGLE PLUG CRIMP SOCKET
Datasheet
JN2FS10SL1-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 3 A | |
| Series | JN1 / JN2 | |
| Packaging | Bulk | |
| Cable Diameter | 5.7 mm to 7.3 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Male | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.82 | $414.96 |
Need more?
Associated Parts

Standard Circular Connector 10P Cable Receptacle

Standard Circular Connector 10 POS. GOLD RECPT. PNL/MNT SOLDER/TERM
Standard Circular Connector 10P Cable Receptacle W/ Flange

JAE Electronics
Standard Circular Connector 10P RECPT PANEL MT

JAE Electronics
Standard Circular Contacts 22p contacts for JN1/2 series

Standard Circular Connector 10p Panel mnt recep solder BLK

Standard Circular Connector 10p Panel mnt recep solder BLK

JAE Electronics
Standard Circular Contacts 26p contacts for JN1/2 series

Standard Circular Connector 10p PCB/Pnl to Cable IP67 Metal
Sign in to add projects and notes