Reference Only

JN2FS04FK1-R

Standard Circular Connector Plug 4P CBL R/A

Manufacturer:

Mfr Part:
JN2FS04FK1-R

TTI Part:
JN2FS04FK1-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Termination StyleSolder
Contact PlatingSilver
Shell MaterialZinc Alloy
IP RatingIP67
Current Rating5 A
SeriesJN2
PackagingBulk
Cable Diameter5.7 mm to 7.3 mm
ColorBlack
Contact MaterialCopper Alloy
Housing GenderMale
Mating StylePush-Pull
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell PlatingZinc
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating400 VAC
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.38$31.38
$25.23$252.30
$24.03$600.75
$22.91$1,145.50
$21.94$2,194.00
$21.00$5,250.00
$20.79$10,395.00
Need more?
Sign in to add projects and notes