Reference Only

JN2DS10SL1-R

Standard Circular Connector 10P STRAIGHT PLUG CRIMP SOCKET

Manufacturer:

Mfr Part:
JN2DS10SL1-R

TTI Part:
JN2DS10SL1-R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderWithout Socket Contacts
Mounting StyleFree Hanging
Termination StyleCrimp
Contact PlatingGold
Shell MaterialZinc Alloy
IP RatingIP67
SeriesJN1 / JN2
PackagingBulk
Cable Diameter5.7 mm to 7.3 mm
ColorBlack
Contact MaterialCopper Alloy
Current Rating3 A
Housing GenderMale
Mating Cycles500 Cycle
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingZinc
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.03$420.84
Need more?

My Notes

Sign into see notes.