Reference Only
JN2DS04FK2-R
Standard Circular Connector 4p PCB/Pnl to Cable IP67 Metal
Datasheet
JN2DS04FK2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Series | JNL / JN2 | |
| Packaging | Bulk | |
| Cable Diameter | 6.5 mm to 8 mm | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Gender | Male | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Zinc | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 VAC | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.80 | $19.80 | |
| $18.23 | $91.15 | |
| $16.55 | $165.50 | |
| $16.39 | $409.75 | |
| $16.04 | $802.00 | |
| $15.16 | $1,516.00 | |
| $14.56 | $3,640.00 |
Need more?
My Notes
Sign into see notes.