Reference Only
JN1VFS10SL2
Standard Circular Connector 10P RA Plastic Plug 6.5 to 8mm Cable Dia
Datasheet
JN1VFS10SL2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Socket Contacts | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Shell Material | Resin | |
| IP Rating | IP67 | |
| Series | JN1V/JN2V | |
| Packaging | Bulk | |
| Cable Diameter | 5.7 mm to 7.3 mm | |
| Color | Black | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Thermoplastic (TP) | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Mounting Angle | Right Angle | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 230 VAC | |
| Wire Gauge | 28 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.73 | $14.73 | |
| $12.53 | $125.30 | |
| $11.74 | $293.50 | |
| $11.18 | $559.00 | |
| $10.64 | $1,064.00 | |
| $9.98 | $2,495.00 | |
| $9.50 | $4,750.00 |
Need more?
My Notes
Sign into see notes.