Reference Only

JN1VFS10SL1

Standard Circular Connector 10P RA Plastic Plug 5.7 to 7.33mm CBLdia

Manufacturer:

Mfr Part:
JN1VFS10SL1

TTI Part:
JN1VFS10SL1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions10 Position
Contact GenderWithout Socket Contacts
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialResin
IP RatingIP67
Current Rating3 A
SeriesJN1V/JN2V
PackagingBulk
Cable Diameter5.7 mm to 7.3 mm
ColorBlack
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Mating Cycles500 Cycle
Mating StylePush-Pull
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating230 VAC
Wire Gauge28 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.86$10.86
$9.23$92.30
$8.65$216.25
$8.24$412.00
$7.82$782.00
$7.36$1,840.00
$7.00$3,500.00
$6.67$6,670.00
Need more?
Sign in to add projects and notes