Reference Only

JN1KS10PL2

Standard Circular Connector 10P Cable Receptacle W/ Flange

Manufacturer:

Mfr Part:
JN1KS10PL2

TTI Part:
JN1KS10PL2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions10 Position
Contact GenderWithout Pin Contacts
Mounting StylePanel
Termination StyleCrimp
Contact PlatingGold
Shell MaterialResin
IP RatingIP67
Current Rating3 A
SeriesJN1 / JN2
PackagingBulk
Cable Diameter6.5 mm to 8 mm
ColorBlack
Contact MaterialCopper Alloy
Housing GenderFemale
Mating Cycles500 Cycle
Mating StylePush-Pull
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.07$15.07
$12.80$128.00
$12.00$300.00
$11.25$562.50
$10.81$1,081.00
$10.20$2,550.00
$9.71$4,855.00
$9.25$9,250.00
Need more?
Sign in to add projects and notes