Reference Only
JN1HS10PL1
Standard Circular Connector 10P Cable Receptacle
Datasheet
JN1HS10PL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 10 Position | |
| Contact Gender | Without Pin Contacts | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Resin | |
| IP Rating | IP67 | |
| Current Rating | 3 A | |
| Series | JN1 / JN2 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 14-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.86 | $16.86 |
Need more?
Associated Parts

Standard Circular Connector 10P ANGLE PLUG CRIMP SOCKET

JAE Electronics
Standard Circular Contacts 26-28AWG Crimp Contacts for JN1/2 Series

JAE Electronics
Standard Circular Contacts 22p contacts for JN1/2 series

Standard Circular Connector 90 DEGREEN CON 10 PIN

Standard Circular Connector 10P PLUG

Standard Circular Connector 10P #22 R/A CIR PLUG

Standard Circular Connector 10P Cable Plug

JAE Electronics
Standard Circular Connector 10P PLUG STRAIGHT

Standard Circular Connector 10P ANGLE PLUG CRIMP SOCKET

Standard Circular Connector 10P STRAIGHT PLUG CRIMP SOCKET
Sign in to add projects and notes