Reference Only
JN1HS04MK2-R
Standard Circular Connector Rcpt 4P CBL
Datasheet
JN1HS04MK2-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Mounting Style | In-Line | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Resin | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | JN1 / JN2 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.67 | $18.67 | |
| $15.82 | $158.20 | |
| $14.70 | $294.00 | |
| $14.00 | $420.00 | |
| $13.79 | $689.50 | |
| $13.65 | $1,365.00 | |
| $13.52 | $2,704.00 |
Need more?
Associated Parts

JAE Electronics
Standard Circular Connector 4P PLUG STRAIGHT

Standard Circular Connector 4p PCB/Pnl to Cable IP67

Standard Circular Connector 4P #20 R/A CIRC PLUG

JAE Electronics
Standard Circular Connector 4p PCB/Pnl to Cable IP67 Metal

Standard Circular Connector 4P #20 CIRCULAR PLUG
Sign in to add projects and notes