Reference Only
JN1DS04FK1
Standard Circular Connector 4P PLUG STRAIGHT
Datasheet
JN1DS04FK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Shell Material | Resin | |
| IP Rating | IP67 | |
| Series | JN1 / JN2 | |
| Packaging | Each | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Gender | Male | |
| Mating Style | Push-Pull | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 400 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,402
On Order
1,402 expected on from 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.79 | $12.79 | |
| $10.66 | $266.50 | |
| $9.94 | $497.00 | |
| $9.80 | $784.00 | |
| $9.42 | $1,507.20 | |
| $9.07 | $2,267.50 | |
| $8.73 | $4,365.00 | |
| $8.64 | $6,912.00 |
Need more?
Associated Parts

JAE Electronics
Standard Circular Connector 4P RECPT PANEL MT

JAE Electronics
Standard Circular Connector Rcpt 4P CBL
Standard Circular Connector Rcpt 4P CBL
My Notes
Sign into see notes.