Reference Only

JN1AS04MK2R

Standard Circular Connector 4P PANEL MOUNT PIN RECEPTACLE SOLDER

Manufacturer:

Mfr Part:
JN1AS04MK2R

TTI Part:
JN1AS04MK2R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleSolder
Contact PlatingSilver
IP RatingIP67
SeriesJN1/JN2
PackagingBulk
Contact MaterialCopper Alloy
Current Rating5 A
Housing GenderFemale
Mating Cycles500 Cycle
Mating StylePush-Pull
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

51In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.98$9.98
$8.47$84.70
$7.94$198.50
$7.56$378.00
$7.13$713.00
$6.70$1,675.00
$6.43$3,215.00
Need more?

My Notes

Sign into see notes.