Reference Only
JN1AS04MK1
Standard Circular Connector 4P RECPT PANEL MT
Datasheet
JN1AS04MK1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | JN1 / JN2 | |
| Packaging | Bulk | |
| Housing Gender | Female | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Copper | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.99 | $6.99 | |
| $6.75 | $33.75 | |
| $5.80 | $58.00 | |
| $5.61 | $140.25 | |
| $5.43 | $271.50 | |
| $5.17 | $517.00 | |
| $4.84 | $1,210.00 | |
| $4.30 | $4,300.00 |
Need more?
Sign in to add projects and notes