Reference Only
JN14FR02SM1
Rectangular MIL Spec Connectors Compact waterproof connector 2 pos plug connector
Datasheet
JN14FR02SM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Mounting Style | Cable Mount | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Right Angle | |
| Packaging | Bulk | |
| Current Rating | 1 A | |
| Pitch | 3.2 mm | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Voltage Rating | 100 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.49 | $15.49 | |
| $13.16 | $131.60 | |
| $12.80 | $256.00 | |
| $12.18 | $365.40 | |
| $11.75 | $587.50 | |
| $11.18 | $1,118.00 | |
| $9.98 | $4,990.00 | |
| $9.51 | $9,510.00 |
Need more?
Sign in to add projects and notes