Reference Only

JN14FH04SJ1

Rectangular MIL Spec Connectors Compact waterproof connector 4 pos plug connector

Manufacturer:

Mfr Part:
JN14FH04SJ1

TTI Part:
JN14FH04SJ1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryRectangular MIL Spec Connectors
ProductConnectors
Number of Positions4 Position
Number of Rows1 Row
Termination StyleSolder
Mounting StyleCable Mount
Contact GenderPin (Male)
Mounting AngleRight Angle
PackagingBulk
Current Rating7 A
Pitch3.2 mm
Product TypeRectangular MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Voltage Rating240 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.82$17.82
$15.15$151.50
$14.17$283.40
$14.02$420.60
$13.52$676.00
$12.87$1,287.00
$12.07$2,414.00
Need more?

My Notes

Sign into see notes.