Reference Only
JN1-22-22P-PKG100
Standard Circular Contacts 22p contacts for JN1/2 series
Datasheet
JN1-22-22P-PKG100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Standard Circular Contacts | |
| Contact Gender | Pin (Male) | |
| Current Rating | 3 A | |
| Contact Size | 10 | |
| Contact Material | Copper Alloy | |
| Wire Gauge | 25 AWG to 21 AWG | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Stamped and Formed | |
| Product | Contacts | |
| Series | JN1 / JN2 | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.95 | $15.95 | |
| $15.78 | $78.90 | |
| $15.61 | $156.10 | |
| $15.45 | $386.25 | |
| $15.28 | $764.00 | |
| $15.12 | $1,512.00 | |
| $14.96 | $4,488.00 |
Need more?
Sign in to add projects and notes