Reference Only

JC26A-BBE

Memory Card Connectors COMPACT FLASH SMT SIDE PIN W/OUT FRAME

Manufacturer:

Mfr Part:
JC26A-BBE

TTI Part:
JC26A-BBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeCompactFlash
TypeI, II
Number of Contacts50 Contact
Number of Rows2 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingBulk
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 133 / Multiples: 133)
Quantity Unit PriceExt. Price
$3.06$406.98
Need more?

My Notes

Sign into see notes.