Reference Only
JB12CA08YN7-X
New Product
Circular Metric Connectors M12 connector, In-line receptacle, oe3.5-5.0mm cable
Datasheet
JB12CA08YN7-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 8 Contact | |
| Termination Style | Crimp | |
| Coding | X Coded | |
| Current Rating | 500 mA | |
| Voltage Rating | 48 V | |
| IP Rating | IP67 | |
| Series | JB12 | |
| Packaging | Tray | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Locking Mechanism | Screw | |
| Mounting Style | Panel | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.68 | $44.68 | |
| $37.98 | $379.80 | |
| $35.60 | $890.00 | |
| $33.90 | $1,695.00 | |
| $32.29 | $3,229.00 | |
| $30.27 | $7,567.50 |
Need more?
My Notes
Sign into see notes.