Reference Only
JB12CA04YN9-D
New Product
Circular Metric Connectors M12 connector, In-line receptacle, oe7.3-8.8mm cable
Datasheet
JB12CA04YN9-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Termination Style | Crimp | |
| Coding | D Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Product | Receptacles | |
| Series | JB12 | |
| Packaging | Tray | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Locking Mechanism | Screw | |
| Mounting Style | Panel | |
| Shell Style | Jam Nut | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.37 | $37.37 | |
| $31.77 | $317.70 | |
| $29.78 | $744.50 | |
| $28.36 | $1,418.00 | |
| $27.00 | $2,700.00 | |
| $25.31 | $6,327.50 |
Need more?
Sign in to add projects and notes