Reference Only
FI-W31S
FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE
Datasheet
FI-W31S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 31 Position | |
| Pitch | 1.25 mm | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 1 A | |
| Series | FI | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
735In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.93 | $5.79 | |
| $1.64 | $16.40 | |
| $1.54 | $38.50 | |
| $1.47 | $73.50 | |
| $1.40 | $140.00 | |
| $1.31 | $327.50 | |
| $1.25 | $625.00 | |
| $1.08 | $2,700.00 |
Need more?
Associated Parts

FFC & FPC Connectors 31p Recep RA SMT LCD Compatible

JAE Electronics
FFC & FPC Connectors Cable Side Contact FI Series Crimp
Sign in to add projects and notes