Reference Only

FI-S6S

FFC & FPC Connectors 6p PCB to Cable LCD Compatible

Manufacturer:

Mfr Part:
FI-S6S

TTI Part:
FI-S6S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions6 Position
Pitch1.25 mm
Termination StyleCrimp
Mounting AngleStraight
Current Rating1 A
SeriesFI
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
GenderMale
Housing MaterialNylon
Mounting StyleWire
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 610 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.717$437.37
Need more?
Sign in to add projects and notes