Reference Only

FI-S3S

FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE

Manufacturer:

Mfr Part:
FI-S3S

TTI Part:
FI-S3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions3 Position
Pitch1.25 mm
Termination StyleSMD/SMT
Mounting AngleStraight
Current Rating1 A
SeriesFI
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

736In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 736 / Multiples: 736)
Quantity Unit PriceExt. Price
$0.596$438.65
$0.59$1,302.72
Need more?
Sign in to add projects and notes