Reference Only

FI-S20S

FFC & FPC Connectors 1.25MM PCB-FLEX/WIRE

Manufacturer:

Mfr Part:
FI-S20S

TTI Part:
FI-S20S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryFFC & FPC Connectors
ProductWire Housings
Number of Positions20 Position
Pitch1.25 mm
Termination StyleSMD/SMT
Mounting AngleStraight
Current Rating1 A
SeriesFI
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,007In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.53$6.12
$1.30$13.00
$1.16$58.00
$0.98$490.00
$0.93$930.00
$0.91$2,275.00
$0.89$4,450.00
$0.87$6,525.00
Need more?
Sign in to add projects and notes