Reference Only
FI-RE41HL
FFC & FPC Connectors 41P Plug PCB to Cable
Datasheet
FI-RE41HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 41 Position | |
| Pitch | 0.5 mm | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 800 mA | |
| Series | FI-R | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Mounting Style | Wire | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,941In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.69 | $6.69 | |
| $5.69 | $56.90 | |
| $5.54 | $138.50 | |
| $4.98 | $249.00 | |
| $4.83 | $483.00 | |
| $4.60 | $1,150.00 | |
| $4.27 | $2,135.00 |
Need more?
My Notes
Sign into see notes.