Reference Only
FI-RE21HL
FFC & FPC Connectors 21P Plug PCB to Cable
Datasheet
FI-RE21HL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | FFC & FPC Connectors | |
| Product | Wire Housings | |
| Number of Positions | 21 Position | |
| Pitch | 0.5 mm | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Current Rating | 800 mA | |
| Series | FI-R | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Plastic | |
| Mounting Style | Wire | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,374In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $6.42 | |
| $5.61 | $56.10 | |
| $5.28 | $132.00 | |
| $5.08 | $254.00 | |
| $4.84 | $484.00 | |
| $4.75 | $1,187.50 | |
| $4.69 | $2,345.00 | |
| $4.28 | $8,560.00 |
Need more?
Sign in to add projects and notes