Reference Only

ES5S001JFAR5500

Lighting Connectors 1P BOARDtoCBL RCPT LOW PROFILE UL

Manufacturer:

Mfr Part:
ES5S001JFAR5500

TTI Part:
ES5S001JFAR5500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryLighting Connectors
ProductConnectors
Current Rating4 A
Contact PlatingTin
Contact MaterialCopper Alloy
SeriesES5
PackagingEach
Unit Of MeasureReel
ApplicationWire to Board
Product TypeLighting Connectors
SubcategoryPower
Wire Gauge Max24 AWG
Wire Gauge Min28 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$2,141.23$2,141.23
Need more?

My Notes

Sign into see notes.