Reference Only

DX07WH24JA3R1200

USB Connectors Waterproof IPX7 USBC RA Receptacle 24 Pin

Manufacturer:

Mfr Part:
DX07WH24JA3R1200

TTI Part:
DX07WH24JA3R1200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.1 Gen 2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating48 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
IP RatingIPX7
PackagingReel
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesWaterproof
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
SeriesDX07
SubcategoryUSB Connectors
TradenameUSB TYPE-C

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$2.31$2,772.00
Need more?

My Notes

Sign into see notes.