Reference Only

DX07S024WJ3R400

USB Connectors Vert Mount Type C Recept 10mm Height

Manufacturer:

Mfr Part:
DX07S024WJ3R400

TTI Part:
DX07S024WJ3R400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderJack (Female)
StandardUSB 3.1 Gen 2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating48 V
Mounting AngleStraight
Mounting StyleMounting Peg
PackagingEach
Unit Of MeasureReel
Contact MaterialCopper Alloy
Contact PlatingGold
Insulator ColorBlack
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
SeriesDX07
Shell PlatingNickel
SubcategoryUSB Connectors
TradenameUSB TYPE-C

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1
On Order
1 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$736.14$736.14
Need more?
Sign in to add projects and notes