Reference Only

DX07S024JJ3R1300

USB Connectors ON BOARD RCPT UNSHLD - USB TYPE C

Manufacturer:

Mfr Part:
DX07S024JJ3R1300

TTI Part:
DX07S024JJ3R1300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerJAE Electronics
Product CategoryUSB Connectors
ProductUSB Type C Connectors
GenderReceptacle (Female)
StandardUSB 3.1 Gen 2
Termination StyleSMD/SMT
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Voltage Rating48 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingEach
Unit Of MeasureReel
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesWithout Rear Shield
Insulation Resistance100 MOhms
Insulator ColorBlack
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeUSB Connectors
SeriesDX07
Shell PlatingNickel
SubcategoryUSB Connectors
TradenameUSB TYPE-C

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per ReelExt. Price
$3,251.20$3,251.20
Need more?
Available Regional Inventory
2,600 available now at ttieurope.com

My Notes

Sign into see notes.